
SUM45N25-58-E3 | |
|---|---|
DigiKey Part Number | SUM45N25-58-E3TR-ND - Tape & Reel (TR) SUM45N25-58-E3CT-ND - Cut Tape (CT) SUM45N25-58-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUM45N25-58-E3 |
Description | MOSFET N-CH 250V 45A TO263 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 45A (Tc) 3.75W (Ta), 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SUM45N25-58-E3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.75W (Ta), 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 58mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB600N25N3GATMA1 | Infineon Technologies | 167 | IPB600N25N3GATMA1CT-ND | 99,06000 Kč | Similar |
| IRFS4229TRLPBF | Infineon Technologies | 2 472 | IRFS4229TRLPBFCT-ND | 113,87000 Kč | Similar |
| IXFA72N30X3 | IXYS | 299 | 238-IXFA72N30X3-ND | 269,45000 Kč | Similar |
| RCJ510N25TL | Rohm Semiconductor | 4 879 | RCJ510N25TLCT-ND | 94,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,56000 Kč | 130,56 Kč |
| 10 | 87,38500 Kč | 873,85 Kč |
| 100 | 62,87520 Kč | 6 287,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 50,08865 Kč | 40 070,92 Kč |
| 1 600 | 47,17253 Kč | 75 476,05 Kč |
| Unit Price without VAT: | 130,56000 Kč |
|---|---|
| Unit Price with VAT: | 157,97760 Kč |











