Optoisolator Transistor Output 8200Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY65AGRST

DigiKey Part Number
CNY65AGRSTTR-ND - Tape & Reel (TR)
CNY65AGRSTCT-ND - Cut Tape (CT)
CNY65AGRSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNY65AGRST
Description
OPTOISOLTR 8.2KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 8200Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
CNY65AGRST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
8200Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
5µs, 3µs
Rise / Fall Time (Typ)
2.4µs, 2.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
32V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.32V
Current - DC Forward (If) (Max)
75 mA
Vce Saturation (Max)
300mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 773
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
1049,05100 Kč490,51 Kč
10038,20380 Kč3 820,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40033,99470 Kč13 597,88 Kč
80032,35791 Kč25 886,33 Kč
1 20031,51940 Kč37 823,28 Kč
2 00030,57288 Kč61 145,76 Kč
2 80030,01012 Kč84 028,34 Kč
4 00029,46156 Kč117 846,24 Kč
Manufacturers Standard Package
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč