
4N38 | |
|---|---|
DigiKey Part Number | 751-1259-5-ND |
Manufacturer | |
Manufacturer Product Number | 4N38 |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 20mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 10µs, 10µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 50 | 9,23080 Kč | 461,54 Kč |
| 100 | 8,45170 Kč | 845,17 Kč |
| 500 | 7,05448 Kč | 3 527,24 Kč |
| 1 000 | 6,59589 Kč | 6 595,89 Kč |
| 2 000 | 6,20649 Kč | 12 412,98 Kč |
| 5 000 | 5,78083 Kč | 28 904,15 Kč |
| 10 000 | 5,51544 Kč | 55 154,40 Kč |
| 25 000 | 5,22611 Kč | 130 652,75 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |











