
LAT-9+ | |
|---|---|
DigiKey Part Number | 3157-LAT-9+TR-ND - Tape & Reel (TR) 3157-LAT-9+CT-ND - Cut Tape (CT) 3157-LAT-9+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAT-9+ |
Description | 9 DB SMT FXD ATTN, DC - 2500 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 2.5 GHz 50 Ohms 500mW TO-253-4, TO-253AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 2.5 GHz | |
Power (Watts) | 500mW | |
Impedance | 50 Ohms | |
Package / Case | TO-253-4, TO-253AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,62000 Kč | 307,62 Kč |
| 20 | 68,53750 Kč | 1 370,75 Kč |
| 50 | 61,98600 Kč | 3 099,30 Kč |
| 100 | 58,96240 Kč | 5 896,24 Kč |
| 200 | 56,44260 Kč | 11 288,52 Kč |
| 500 | 53,33072 Kč | 26 665,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,35589 Kč | 136 067,67 Kč |
| Unit Price without VAT: | 307,62000 Kč |
|---|---|
| Unit Price with VAT: | 372,22020 Kč |


