
T54E2456M075VSB050 | |
|---|---|
DigiKey Part Number | 3581-T54E2456M075VSB050-ND |
Manufacturer | |
Manufacturer Product Number | T54E2456M075VSB050 |
Description | CAP TANT POLY 45UF 75V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 45 µF Molded Tantalum Polymer Capacitor 75 V Nonstandard 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 45 µF | |
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.173" W (8.00mm x 4.40mm) | |
Height - Seated (Max) | 0.365" (9.28mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E2 | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 136,83000 Kč | 1 136,83 Kč |
| 10 | 953,49800 Kč | 9 534,98 Kč |
| 50 | 880,10600 Kč | 44 005,30 Kč |
| 100 | 857,35670 Kč | 85 735,67 Kč |
| Unit Price without VAT: | 1 136,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 375,56430 Kč |




