66 µF Molded Tantalum Polymer Capacitor 75 V Nonstandard 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T54E3666M075VSB035

DigiKey Part Number
3581-T54E3666M075VSB035-ND
Manufacturer
Manufacturer Product Number
T54E3666M075VSB035
Description
CAP TANT POLY 66UF 75V SMD
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
66 µF Molded Tantalum Polymer Capacitor 75 V Nonstandard 35mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Polytech
Series
Packaging
Tray
Part Status
Active
Capacitance
66 µF
Tolerance
±20%
Voltage - Rated
75 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.315" L x 0.173" W (8.00mm x 4.40mm)
Height - Seated (Max)
0.539" (13.68mm)
Lead Spacing
-
Manufacturer Size Code
E3
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 546,29000 Kč1 546,29 Kč
101 316,78500 Kč13 167,85 Kč
501 224,90160 Kč61 245,08 Kč
1001 196,42400 Kč119 642,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 546,29000 Kč
Unit Price with VAT:1 871,01090 Kč