
TCH9336M075W0120C | |
|---|---|
DigiKey Part Number | 478-TCH9336M075W0120C-ND |
Manufacturer | |
Manufacturer Product Number | TCH9336M075W0120C |
Description | CAP TANT POLY 33UF 75V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Polymer Capacitor 75 V Nonstandard 120mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.472" L x 0.492" W (12.00mm x 12.50mm) | |
Height - Seated (Max) | 0.333" (8.45mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 436,11000 Kč | 3 436,11 Kč |
| 10 | 2 860,18000 Kč | 28 601,80 Kč |
| 50 | 2 671,64700 Kč | 133 582,35 Kč |
| Unit Price without VAT: | 3 436,11000 Kč |
|---|---|
| Unit Price with VAT: | 4 157,69310 Kč |


