
T59EL226M075C0100 | |
|---|---|
DigiKey Part Number | 718-T59EL226M075C0100TR-ND - Tape & Reel (TR) 718-T59EL226M075C0100CT-ND - Cut Tape (CT) 718-T59EL226M075C0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EL226M075C0100 |
Description | T59226M075EL2T0100 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T59EL226M075C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EL | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,26000 Kč | 224,26 Kč |
| 10 | 170,81900 Kč | 1 708,19 Kč |
| 50 | 149,45960 Kč | 7 472,98 Kč |
| 100 | 142,84940 Kč | 14 284,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 132,92523 Kč | 53 170,09 Kč |
| 1 200 | 127,38367 Kč | 152 860,40 Kč |
| Unit Price without VAT: | 224,26000 Kč |
|---|---|
| Unit Price with VAT: | 271,35460 Kč |







