
ZM4755A-GS08 | |
|---|---|
DigiKey Part Number | ZM4755A-GS08GITR-ND - Tape & Reel (TR) ZM4755A-GS08GICT-ND - Cut Tape (CT) ZM4755A-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4755A-GS08 |
Description | DIODE ZENER 43V 1W DO213AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 32.7 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,86300 Kč | 28,63 Kč |
| 100 | 2,16820 Kč | 216,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,34371 Kč | 3 515,57 Kč |
| 3 000 | 2,11693 Kč | 6 350,79 Kč |
| 4 500 | 2,00129 Kč | 9 005,81 Kč |
| 7 500 | 1,87123 Kč | 14 034,23 Kč |
| 10 500 | 1,79418 Kč | 18 838,89 Kč |
| 15 000 | 1,73663 Kč | 26 049,45 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |










