MAX® 10 Field Programmable Gate Array (FPGA) IC 246 562176 16000 324-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M16DCU324I7G

DigiKey Part Number
10M16DCU324I7G-ND
Manufacturer
Manufacturer Product Number
10M16DCU324I7G
Description
IC FPGA 246 I/O 324UBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 246 562176 16000 324-LFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
562176
Mfr
Number of I/O
246
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1000
Supplier Device Package
324-UBGA (15x15)
Number of Logic Elements/Cells
16000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 667,45000 Kč1 667,45 Kč
251 333,90200 Kč33 347,55 Kč
1001 300,40610 Kč130 040,61 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 667,45000 Kč
Unit Price with VAT:2 017,61450 Kč