
1N4755A-TR | |
|---|---|
DigiKey Part Number | 1N4755AVSTR-ND - Tape & Reel (TR) 1N4755AVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4755A-TR |
Description | DIODE ZENER 43V 1.3W DO204AL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4755A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 32.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,22100 Kč | 32,21 Kč |
| 100 | 1,32620 Kč | 132,62 Kč |
| 500 | 1,26300 Kč | 631,50 Kč |
| 1 000 | 1,19985 Kč | 1 199,85 Kč |
| 2 000 | 1,12618 Kč | 2 252,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,32051 Kč | 6 602,55 Kč |
| 10 000 | 1,19604 Kč | 11 960,40 Kč |
| 15 000 | 1,13256 Kč | 16 988,40 Kč |
| 25 000 | 0,92620 Kč | 23 155,00 Kč |
| 125 000 | 0,88768 Kč | 110 960,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |


