Zener Diode 6.8 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM4736A-GS18

DigiKey Part Number
112-ZM4736A-GS18TR-ND - Tape & Reel (TR)
112-ZM4736A-GS18CT-ND - Cut Tape (CT)
112-ZM4736A-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZM4736A-GS18
Description
DIODE ZENER 6.8V 1W DO213AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
3.5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 4 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 706
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
102,12600 Kč21,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,32127 Kč11 606,35 Kč
10 0001,76820 Kč17 682,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč