BD8118FM-ME2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD8118FM-ME2
Choosing the Right Motor Driver

BD6237FM-E2

DigiKey Part Number
BD6237FM-E2TR-ND - Tape & Reel (TR)
BD6237FM-E2CT-ND - Cut Tape (CT)
BD6237FM-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6237FM-E2
Description
IC MOTOR DRIVER 6V-32V 28HSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET On/Off 28-HSOP-M
Datasheet
 Datasheet
EDA/CAD Models
BD6237FM-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
On/Off
Technology
Power MOSFET
Step Resolution
-
Applications
Media Player
Current - Output
2A
Voltage - Supply
6V ~ 32V
Voltage - Load
6V ~ 32V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs
Supplier Device Package
28-HSOP-M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1211,76000 Kč211,76 Kč
10165,26400 Kč1 652,64 Kč
25153,63120 Kč3 840,78 Kč
100140,85190 Kč14 085,19 Kč
250134,76040 Kč33 690,10 Kč
500131,08804 Kč65 544,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500126,55218 Kč189 828,27 Kč
Manufacturers Standard Package
Unit Price without VAT:211,76000 Kč
Unit Price with VAT:256,22960 Kč