SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT603QTA

DigiKey Part Number
31-FZT603QTATR-ND - Tape & Reel (TR)
31-FZT603QTACT-ND - Cut Tape (CT)
31-FZT603QTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT603QTA
Description
TRANS NPN DARL 80V 2A SOT-223-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 2 A 150MHz 1.2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.13V @ 20mA, 2A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
5000 @ 500mA, 5V
Power - Max
1.2 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,94000 Kč30,94 Kč
1019,57700 Kč195,77 Kč
10013,00680 Kč1 300,68 Kč
50010,19114 Kč5 095,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,28452 Kč9 284,52 Kč
2 0008,52188 Kč17 043,76 Kč
3 0008,13337 Kč24 400,11 Kč
5 0007,69676 Kč38 483,80 Kč
7 0007,43826 Kč52 067,82 Kč
10 0007,23594 Kč72 359,40 Kč
Manufacturers Standard Package
Unit Price without VAT:30,94000 Kč
Unit Price with VAT:37,43740 Kč