Diode 50 V 15A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRT15U50SP5-7

DigiKey Part Number
SBRT15U50SP5-7DITR-ND - Tape & Reel (TR)
SBRT15U50SP5-7DICT-ND - Cut Tape (CT)
SBRT15U50SP5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBRT15U50SP5-7
Description
DIODE SBR 50V 15A POWERDI5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 50 V 15A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 15 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 028
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1019,63300 Kč196,33 Kč
10013,01040 Kč1 301,04 Kč
50010,16262 Kč5 081,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,77885 Kč13 168,27 Kč
3 0008,08199 Kč24 245,97 Kč
4 5007,72694 Kč34 771,23 Kč
7 5007,32805 Kč54 960,38 Kč
10 5007,09186 Kč74 464,53 Kč
15 0006,86236 Kč102 935,40 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč