P-Channel 30 V 14.3A (Ta), 19.3A (Tc) 3.1W (Ta), 5.6W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4153DY-T1-GE3

DigiKey Part Number
742-SI4153DY-T1-GE3TR-ND - Tape & Reel (TR)
742-SI4153DY-T1-GE3CT-ND - Cut Tape (CT)
742-SI4153DY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4153DY-T1-GE3
Description
P-CHANNEL 30-V (D-S) MOSFET SO-8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 14.3A (Ta), 19.3A (Tc) 3.1W (Ta), 5.6W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4153DY-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
93 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 5.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 621
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1016,46200 Kč164,62 Kč
10010,81610 Kč1 081,61 Kč
5008,39038 Kč4 195,19 Kč
1 0007,60905 Kč7 609,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,76304 Kč16 907,60 Kč
5 0006,24006 Kč31 200,30 Kč
7 5005,97362 Kč44 802,15 Kč
12 5005,67431 Kč70 928,88 Kč
17 5005,49711 Kč96 199,43 Kč
25 0005,32490 Kč133 122,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč