MJD2873J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD42C-QJ

DigiKey Part Number
1727-MJD42C-QJTR-ND - Tape & Reel (TR)
1727-MJD42C-QJCT-ND - Cut Tape (CT)
1727-MJD42C-QJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD42C-QJ
Description
TRANS PNP 100V 6A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 1.6 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 300mA, 4V
Power - Max
1.6 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 139
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
1012,52500 Kč125,25 Kč
509,19040 Kč459,52 Kč
1008,10850 Kč810,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč