Diode Array 1 Pair Series Connection 40 V 100mA Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS423(TE85L,F)

DigiKey Part Number
1SS423(TE85LF)TR-ND - Tape & Reel (TR)
1SS423(TE85LF)CT-ND - Cut Tape (CT)
1SS423(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS423(TE85L,F)
Description
DIODE ARRAY SCHOTT 40V 100MA SSM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 100mA Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
1SS423(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
620 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,32000 Kč63,20 Kč
1003,99590 Kč399,59 Kč
5002,98886 Kč1 494,43 Kč
1 0002,66276 Kč2 662,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,24812 Kč6 744,36 Kč
6 0002,03898 Kč12 233,88 Kč
9 0001,93235 Kč17 391,15 Kč
15 0001,81249 Kč27 187,35 Kč
21 0001,74149 Kč36 571,29 Kč
30 0001,67248 Kč50 174,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč