Similar
Similar

SBAW56LT3G | |
|---|---|
DigiKey Part Number | SBAW56LT3GOSTR-ND - Tape & Reel (TR) SBAW56LT3GOSCT-ND - Cut Tape (CT) SBAW56LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAW56LT3G |
Description | DIODE ARRAY GP 70V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBAW56LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,40690 Kč | 140,69 Kč |
| 500 | 1,10366 Kč | 551,83 Kč |
| 1 000 | 0,88864 Kč | 888,64 Kč |
| 2 000 | 0,82501 Kč | 1 650,02 Kč |
| 5 000 | 0,74660 Kč | 3 733,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,59382 Kč | 5 938,20 Kč |
| 20 000 | 0,55855 Kč | 11 171,00 Kč |
| 30 000 | 0,51129 Kč | 15 338,70 Kč |
| 50 000 | 0,47735 Kč | 23 867,50 Kč |
| 70 000 | 0,45724 Kč | 32 006,80 Kč |
| 100 000 | 0,43769 Kč | 43 769,00 Kč |
| 250 000 | 0,39478 Kč | 98 695,00 Kč |
| 500 000 | 0,36827 Kč | 184 135,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |




