Similar
Similar
Similar
Similar

BAW156-7-F | |
|---|---|
DigiKey Part Number | BAW156-7FDITR-ND - Tape & Reel (TR) BAW156-7FDICT-ND - Cut Tape (CT) BAW156-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW156-7-F |
Description | DIODE ARRAY GP 85V 140MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 85 V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAW156-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 140mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 100 | 1,64200 Kč | 164,20 Kč |
| 500 | 1,19562 Kč | 597,81 Kč |
| 1 000 | 1,05116 Kč | 1 051,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86659 Kč | 2 599,77 Kč |
| 6 000 | 0,77329 Kč | 4 639,74 Kč |
| 9 000 | 0,72567 Kč | 6 531,03 Kč |
| 15 000 | 0,67208 Kč | 10 081,20 Kč |
| 21 000 | 0,64032 Kč | 13 446,72 Kč |
| 30 000 | 0,60943 Kč | 18 282,90 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |







