BAW156,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 153 667
Unit Price: 2,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,78238 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 652
Unit Price: 7,56000 Kč
Datasheet
Diode Array 1 Pair Common Anode 75 V 160mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW156,215

DigiKey Part Number
1727-1564-2-ND - Tape & Reel (TR)
1727-1564-1-ND - Cut Tape (CT)
1727-1564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW156,215
Description
DIODE ARRAY GP 75V 160MA TO236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 75 V 160mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
160mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,35200 Kč23,52 Kč
1001,44890 Kč144,89 Kč
5001,05200 Kč526,00 Kč
1 0000,92328 Kč923,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,75887 Kč2 276,61 Kč
6 0000,67572 Kč4 054,32 Kč
9 0000,63325 Kč5 699,25 Kč
15 0000,58549 Kč8 782,35 Kč
21 0000,55718 Kč11 700,78 Kč
30 0000,52964 Kč15 889,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč