Diode Array 1 Pair Common Anode 80 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW156E6327HTSA1

DigiKey Part Number
BAW156E6327HTSA1TR-ND - Tape & Reel (TR)
BAW156E6327HTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAW156E6327HTSA1
Description
DIODE ARRAY GP 80V 200MA PGSOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,94800 Kč39,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
33 0000,96582 Kč31 872,06 Kč
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč