Zener Diode 5.6 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM4734A-GS08

DigiKey Part Number
ZM4734A-GS08TR-ND - Tape & Reel (TR)
ZM4734A-GS08CT-ND - Cut Tape (CT)
ZM4734A-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZM4734A-GS08
Description
DIODE ZENER 5.6V 1W DO213AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
ZM4734A-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 2 V
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,26000 Kč92,60 Kč
1005,92980 Kč592,98 Kč
5004,49568 Kč2 247,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,79658 Kč5 694,87 Kč
3 0003,44388 Kč10 331,64 Kč
4 5003,26412 Kč14 688,54 Kč
7 5003,06201 Kč22 965,08 Kč
10 5002,94230 Kč30 894,15 Kč
15 0002,82594 Kč42 389,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč