Clamp Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3207EAUT+T

DigiKey Part Number
MAX3207EAUT+TTR-ND - Tape & Reel (TR)
MAX3207EAUT+TCT-ND - Cut Tape (CT)
MAX3207EAUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3207EAUT+T
Description
TVS DIODE SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX3207EAUT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
USB OTG
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 123
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
1047,62300 Kč476,23 Kč
10033,05510 Kč3 305,51 Kč
50026,82830 Kč13 414,15 Kč
1 00026,02282 Kč26 022,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,66331 Kč56 658,28 Kč
5 00021,32683 Kč106 634,15 Kč
7 50021,26047 Kč159 453,53 Kč
Manufacturers Standard Package
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč