
ZM4729A-GS08 | |
|---|---|
DigiKey Part Number | ZM4729A-GS08GITR-ND - Tape & Reel (TR) ZM4729A-GS08GICT-ND - Cut Tape (CT) ZM4729A-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4729A-GS08 |
Description | DIODE ZENER 3.6V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 100 | 5,94660 Kč | 594,66 Kč |
| 500 | 4,50744 Kč | 2 253,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,80680 Kč | 5 710,20 Kč |
| 3 000 | 3,45333 Kč | 10 359,99 Kč |
| 4 500 | 3,27312 Kč | 14 729,04 Kč |
| 7 500 | 3,07058 Kč | 23 029,35 Kč |
| 10 500 | 2,95060 Kč | 30 981,30 Kč |
| 15 000 | 2,83397 Kč | 42 509,55 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


