
VSKY05401006-G4-08 | |
|---|---|
DigiKey Part Number | VSKY05401006-G4-08GITR-ND - Tape & Reel (TR) VSKY05401006-G4-08GICT-ND - Cut Tape (CT) VSKY05401006-G4-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSKY05401006-G4-08 |
Description | DIODE SCHOTT 40V 500MA CLP10062L |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount CLP1006-2L |
Datasheet | Datasheet |
EDA/CAD Models | VSKY05401006-G4-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 30 V | |
Capacitance @ Vr, F | 140pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CLP1006-2L | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 100 | 4,62380 Kč | 462,38 Kč |
| 500 | 3,47390 Kč | 1 736,95 Kč |
| 1 000 | 3,10266 Kč | 3 102,66 Kč |
| 2 000 | 2,78990 Kč | 5 579,80 Kč |
| 5 000 | 2,45097 Kč | 12 254,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,24135 Kč | 22 413,50 Kč |
| 20 000 | 2,06502 Kč | 41 300,40 Kč |
| 30 000 | 1,97520 Kč | 59 256,00 Kč |
| 50 000 | 1,87426 Kč | 93 713,00 Kč |
| 70 000 | 1,81450 Kč | 127 015,00 Kč |
| 100 000 | 1,75644 Kč | 175 644,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |











