
CDBQC0540L-HF | |
|---|---|
DigiKey Part Number | 641-CDBQC0540L-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBQC0540L-HF |
Description | DIODE SCHOTTKY 40V 500MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 40 V | |
Capacitance @ Vr, F | 105pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,91194 Kč | 4 559,70 Kč |
| 10 000 | 0,77693 Kč | 7 769,30 Kč |
| 15 000 | 0,73007 Kč | 10 951,05 Kč |
| 25 000 | 0,69878 Kč | 17 469,50 Kč |
| 35 000 | 0,68431 Kč | 23 950,85 Kč |
| 50 000 | 0,56030 Kč | 28 015,00 Kč |
| Unit Price without VAT: | 0,91194 Kč |
|---|---|
| Unit Price with VAT: | 1,10345 Kč |











