Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ125L6X

DigiKey Part Number
NC7SZ125L6XTR-ND - Tape & Reel (TR)
NC7SZ125L6XCT-ND - Cut Tape (CT)
NC7SZ125L6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ125L6X
Description
IC BUFF NON-INVRT 5.5V 6MICROPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ125L6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 933
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,25500 Kč32,55 Kč
252,87240 Kč71,81 Kč
1002,45470 Kč245,47 Kč
2502,25520 Kč563,80 Kč
5002,13466 Kč1 067,33 Kč
1 0002,03576 Kč2 035,76 Kč
2 5001,97583 Kč4 939,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,86828 Kč9 341,40 Kč
10 0001,81643 Kč18 164,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč