
VS-VSKE91/12 | |
|---|---|
DigiKey Part Number | VS-VSKE91/12-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKE91/12 |
Description | DIODE STD 1200V 100A ADDAPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 100A Chassis Mount ADD-A-PAK® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 314 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ADD-A-PAK® | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 782,37000 Kč | 782,37 Kč |
| 10 | 581,63600 Kč | 5 816,36 Kč |
| 100 | 521,29570 Kč | 52 129,57 Kč |
| Unit Price without VAT: | 782,37000 Kč |
|---|---|
| Unit Price with VAT: | 946,66770 Kč |





