
VS-VSKC91/12 | |
|---|---|
DigiKey Part Number | VS-VSKC91/12GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKC91/12 |
Description | DIODE MOD GP 1200V 50A ADDAPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 50A Chassis Mount ADD-A-PAK (3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 50A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | ADD-A-PAK (3) | |
Supplier Device Package | ADD-A-PAK® | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 849,93000 Kč | 849,93 Kč |
| 10 | 634,95800 Kč | 6 349,58 Kč |
| 100 | 577,91160 Kč | 57 791,16 Kč |
| Unit Price without VAT: | 849,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 028,41530 Kč |


