Diode 400 V 100A Chassis Mount ISOTOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH200F04TV1

DigiKey Part Number
497-18649-ND
Manufacturer
Manufacturer Product Number
STTH200F04TV1
Description
DIODE STANDARD 400V 100A ISOTOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 400 V 100A Chassis Mount ISOTOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
100A
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 100 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
80 ns
Current - Reverse Leakage @ Vr
75 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
ISOTOP
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1636,24000 Kč636,24 Kč
10466,95400 Kč4 669,54 Kč
100401,63710 Kč40 163,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:636,24000 Kč
Unit Price with VAT:769,85040 Kč