

MF100U12F2-BP | |
|---|---|
DigiKey Part Number | MF100U12F2-BP-ND |
Manufacturer | |
Manufacturer Product Number | MF100U12F2-BP |
Description | DIODE STANDARD 1200V 100A F2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 100A Chassis Mount F2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 1.58 V @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 135 ns | |
Current - Reverse Leakage @ Vr | 1 mA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | F2 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,69000 Kč | 644,69 Kč |
| 80 | 409,26000 Kč | 32 740,80 Kč |
| Unit Price without VAT: | 644,69000 Kč |
|---|---|
| Unit Price with VAT: | 780,07490 Kč |


