VS-HFA30TA60CSL-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,68150 Kč
Datasheet
MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-HFA30TA60CSL-M3

DigiKey Part Number
VS-HFA30TA60CSL-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-HFA30TA60CSL-M3
Description
DIODE ARRAY GP 600V 15A TO263AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 15A (DC) Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
15A (DC)
Voltage - Forward (Vf) (Max) @ If
2 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00018,86886 Kč150 950,88 Kč
Unit Price without VAT:18,86886 Kč
Unit Price with VAT:22,83132 Kč