
VS-GT180DA120U | |
|---|---|
DigiKey Part Number | VS-GT180DA120U-ND |
Manufacturer | |
Manufacturer Product Number | VS-GT180DA120U |
Description | IGBT MODULE 1200V 281A SOT-227 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 281 A 1087 W Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 281 A | |
Power - Max | 1087 W | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 9.35 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 054,31000 Kč | 1 054,31 Kč |
| 10 | 795,00500 Kč | 7 950,05 Kč |
| 100 | 708,68250 Kč | 70 868,25 Kč |
| Unit Price without VAT: | 1 054,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 275,71510 Kč |









