
VS-GT80DA120U | |
|---|---|
DigiKey Part Number | VS-GT80DA120U-ND |
Manufacturer | |
Manufacturer Product Number | VS-GT80DA120U |
Description | IGBT MOD 1200V 139A 658W SOT-227 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Single 1200 V 139 A 658 W Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 139 A | |
Power - Max | 658 W | |
Vce(on) (Max) @ Vge, Ic | 2.55V @ 15V, 80A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 4.4 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,50000 Kč | 860,50 Kč |
| 10 | 641,19500 Kč | 6 411,95 Kč |
| 100 | 551,19750 Kč | 55 119,75 Kč |
| Unit Price without VAT: | 860,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 041,20500 Kč |


