
IXYN120N120C3 | |
|---|---|
DigiKey Part Number | IXYN120N120C3-ND |
Manufacturer | |
Manufacturer Product Number | IXYN120N120C3 |
Description | IGBT MOD 1200V 240A SOT227B |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 240 A 1200 W Chassis Mount SOT-227B - miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 240 A | |
Power - Max | 1200 W | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 120A | |
Current - Collector Cutoff (Max) | 25 µA | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B - miniBLOC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,03000 Kč | 817,03 Kč |
| 10 | 606,50600 Kč | 6 065,06 Kč |
| 100 | 510,60840 Kč | 51 060,84 Kč |
| Unit Price without VAT: | 817,03000 Kč |
|---|---|
| Unit Price with VAT: | 988,60630 Kč |


