IGBT Module Single 1200 V 105 A 500 W Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYN82N120C3H1

DigiKey Part Number
IXYN82N120C3H1-ND
Manufacturer
Manufacturer Product Number
IXYN82N120C3H1
Description
IGBT MODULE 1200V 105A SOT-227B
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
IGBT Module Single 1200 V 105 A 500 W Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
105 A
Power - Max
500 W
Vce(on) (Max) @ Vge, Ic
3.2V @ 15V, 82A
Current - Collector Cutoff (Max)
50 µA
Input Capacitance (Cies) @ Vce
4.06 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1686,00000 Kč686,00 Kč
10505,69500 Kč5 056,95 Kč
100441,39900 Kč44 139,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:686,00000 Kč
Unit Price with VAT:830,06000 Kč