VS-6ESU06-M3/86A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,40035 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5
Unit Price: 34,23000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4 500
Unit Price: 34,23000 Kč
Datasheet
Diode 600 V 6A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 6A Surface Mount TO-277A (SMPC)
TO-277A

VS-6ESU06-M3/86A

DigiKey Part Number
VS-6ESU06-M3/86AGITR-ND - Tape & Reel (TR)
VS-6ESU06-M3/86AGICT-ND - Cut Tape (CT)
VS-6ESU06-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-6ESU06-M3/86A
Description
DIODE STANDARD 600V 6A TO277A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 600 V 6A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
58 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277A (SMPC)
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
6A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-6ESU06-M3/87AVishay General Semiconductor - Diodes Division0VS-6ESU06-M3/87A-ND9,40035 KčParametric Equivalent
VS-6ESU06HM3/86AVishay General Semiconductor - Diodes Division5VS-6ESU06HM3/86AGICT-ND34,23000 KčParametric Equivalent
VS-6ESU06HM3/87AVishay General Semiconductor - Diodes Division4 500112-VS-6ESU06HM3/87ACT-ND34,23000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1021,96400 Kč219,64 Kč
10014,63350 Kč1 463,35 Kč
50011,48590 Kč5 742,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,95613 Kč14 934,19 Kč
3 0009,18586 Kč27 557,58 Kč
4 5008,79345 Kč39 570,53 Kč
7 5008,35264 Kč62 644,80 Kč
10 5008,09163 Kč84 962,12 Kč
15 0007,83799 Kč117 569,85 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč