234V Clamp 6.5A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMC170A

DigiKey Part Number
18-TPSMC170ATR-ND - Tape & Reel (TR)
18-TPSMC170ACT-ND - Cut Tape (CT)
18-TPSMC170ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMC170A
Description
TVS DIODE 145.35VWM 234VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
234V Clamp 6.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
145.35V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
161.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
234V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1019,44400 Kč194,44 Kč
10012,98730 Kč1 298,73 Kč
50010,21846 Kč5 109,23 Kč
1 0009,32773 Kč9 327,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,26796 Kč24 803,88 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč