13V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Building Automation – Protect/Sense/Control

AQ05-01FTG

DigiKey Part Number
F10384TR-ND - Tape & Reel (TR)
F10384CT-ND - Cut Tape (CT)
F10384DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ05-01FTG
Description
TVS DIODE 5VWM 13VC SOD323
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
13V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
CAN
Series
Capacitance @ Frequency
350pF @ 1MHz (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SC-76, SOD-323
Voltage - Clamping (Max) @ Ipp
13V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Base Product Number
Power - Peak Pulse
450W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 737
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
108,29400 Kč82,94 Kč
1005,29570 Kč529,57 Kč
5003,99886 Kč1 999,43 Kč
1 0003,57995 Kč3 579,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,53922 Kč7 617,66 Kč
6 0002,31542 Kč13 892,52 Kč
9 0002,20131 Kč19 811,79 Kč
15 0002,07310 Kč31 096,50 Kč
21 0002,02631 Kč42 552,51 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč