


VS-6ESU06HM3/87A | |
|---|---|
DigiKey Part Number | 112-VS-6ESU06HM3/87ATR-ND - Tape & Reel (TR) 112-VS-6ESU06HM3/87ACT-ND - Cut Tape (CT) 112-VS-6ESU06HM3/87ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6ESU06HM3/87A |
Description | DIODE STANDARD 600V 6A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 58 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 6 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-6ESU06HM3/86A | Vishay General Semiconductor - Diodes Division | 5 | VS-6ESU06HM3/86AGICT-ND | 34,23000 Kč | Parametric Equivalent |
| FES10J | onsemi | 9 093 | FES10JCT-ND | 41,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 21,60700 Kč | 216,07 Kč |
| 100 | 14,38150 Kč | 1 438,15 Kč |
| 500 | 11,27970 Kč | 5 639,85 Kč |
| 1 000 | 10,28146 Kč | 10 281,46 Kč |
| 2 000 | 9,44154 Kč | 18 883,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 8,30868 Kč | 54 006,42 Kč |
| 13 000 | 7,78297 Kč | 101 178,61 Kč |
| 19 500 | 7,51536 Kč | 146 549,52 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |


