Diode 600 V 6A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 6A Surface Mount TO-277A (SMPC)
TO-277A

VS-6ESU06HM3/86A

DigiKey Part Number
VS-6ESU06HM3/86AGITR-ND - Tape & Reel (TR)
VS-6ESU06HM3/86AGICT-ND - Cut Tape (CT)
VS-6ESU06HM3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-6ESU06HM3/86A
Description
DIODE STANDARD 600V 6A TO277A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 600 V 6A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
58 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-277A (SMPC)
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 6 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-6ESU06-M3/86AVishay General Semiconductor - Diodes Division698VS-6ESU06-M3/86AGICT-ND1,42000 KčParametric Equivalent
VS-6ESU06HM3/87AVishay General Semiconductor - Diodes Division4 450112-VS-6ESU06HM3/87ACT-ND1,40000 KčParametric Equivalent
FES10Jonsemi9 083FES10JCT-ND1,70000 KčSimilar
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,99000 Kč33,99 Kč
1021,46000 Kč214,60 Kč
10014,28390 Kč1 428,39 Kč
50011,20316 Kč5 601,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,70615 Kč14 559,22 Kč
3 0008,95236 Kč26 857,08 Kč
4 5008,56837 Kč38 557,67 Kč
7 5008,13690 Kč61 026,75 Kč
10 5007,88147 Kč82 755,43 Kč
15 0007,63328 Kč114 499,20 Kč
Manufacturers Standard Package
Unit Price without VAT:33,99000 Kč
Unit Price with VAT:41,12790 Kč