TDZ16J,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 708
Unit Price: 2,94000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 880
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 33 504
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 9 833
Unit Price: 5,04000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 567
Unit Price: 3,15000 Kč
Datasheet
Zener Diode 16 V 500 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDZ16J,115

DigiKey Part Number
1727-2720-2-ND - Tape & Reel (TR)
1727-2720-1-ND - Cut Tape (CT)
1727-2720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZ16J,115
Description
DIODE ZENER 16V 500MW SOD323F
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes