VS-50WQ04FNTRR-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 864
Unit Price: 19,58000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 16,47531 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,71907 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 15,82623 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 15,82623 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3 005
Unit Price: 18,10000 Kč
Datasheet
Diode 40 V 5.5A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-50WQ04FNTRR-M3

DigiKey Part Number
VS-50WQ04FNTRR-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-50WQ04FNTRR-M3
Description
DIODE SCHOTTKY 40V 5.5A TO252AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 40 V 5.5A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5.5A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 40 V
Capacitance @ Vr, F
405pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,11278 Kč18 338,34 Kč
6 0005,64975 Kč33 898,50 Kč
9 0005,41392 Kč48 725,28 Kč
15 0005,15989 Kč77 398,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6,11278 Kč
Unit Price with VAT:7,39646 Kč