VS-50WQ04FNTRHM3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 2 405
Unit Price: 24,78000 Kč
Datasheet
Diode 40 V 5.5A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-50WQ04FNTRHM3

DigiKey Part Number
VS-50WQ04FNTRHM3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-50WQ04FNTRHM3
Description
DIODE SCHOTTKY 40V 5.5A TO252AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 40 V 5.5A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5.5A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 40 V
Capacitance @ Vr, F
405pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,96973 Kč25 939,46 Kč
4 00012,07968 Kč48 318,72 Kč
6 00011,87962 Kč71 277,72 Kč
Manufacturers Standard Package
Unit Price without VAT:12,96973 Kč
Unit Price with VAT:15,69337 Kč