
CSHD3-40 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CSHD3-40TR13PBFREETR-ND - Tape & Reel (TR) 1514-CSHD3-40TR13PBFREECT-ND - Cut Tape (CT) 1514-CSHD3-40TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHD3-40 TR13 PBFREE |
Description | DIODE SCHOTTKY 40V 3A DPAK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,53900 Kč | 155,39 Kč |
| 100 | 10,17350 Kč | 1 017,35 Kč |
| 500 | 7,87090 Kč | 3 935,45 Kč |
| 1 000 | 7,12882 Kč | 7 128,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,32510 Kč | 15 812,75 Kč |
| 5 000 | 5,82820 Kč | 29 141,00 Kč |
| 7 500 | 5,57508 Kč | 41 813,10 Kč |
| 12 500 | 5,29071 Kč | 66 133,88 Kč |
| 17 500 | 5,12232 Kč | 89 640,60 Kč |
| 25 000 | 4,95873 Kč | 123 968,25 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

