
VS-50WQ04FNTR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-50WQ04FNTR-M3TR-ND - Tape & Reel (TR) 112-VS-50WQ04FNTR-M3CT-ND - Cut Tape (CT) 112-VS-50WQ04FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-50WQ04FNTR-M3 |
Description | DIODE SCHOTTKY 40V 5.5A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5.5A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 40 V | |
Capacitance @ Vr, F | 405pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 12,65100 Kč | 126,51 Kč |
| 100 | 10,00300 Kč | 1 000,30 Kč |
| 500 | 7,75608 Kč | 3 878,04 Kč |
| 1 000 | 7,03238 Kč | 7 032,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,82538 Kč | 11 650,76 Kč |
| 4 000 | 5,17830 Kč | 20 713,20 Kč |
| 6 000 | 5,15988 Kč | 30 959,28 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |


