
VS-50WQ04FN-M3 | |
|---|---|
DigiKey Part Number | VS-50WQ04FN-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-50WQ04FN-M3 |
Description | DIODE SCHOTTKY 40V 5.5A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-50WQ04FN-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5.5A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Capacitance @ Vr, F | 405pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 75 | 10,50813 Kč | 788,11 Kč |
| 150 | 9,35040 Kč | 1 402,56 Kč |
| 525 | 7,70109 Kč | 4 043,07 Kč |
| 1 050 | 6,98599 Kč | 7 335,29 Kč |
| 2 025 | 6,41323 Kč | 12 986,79 Kč |
| 5 025 | 5,76070 Kč | 28 947,52 Kč |
| 10 050 | 5,35376 Kč | 53 805,29 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |


