Diode 40 V 5.5A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-50WQ04FNTR-M3

DigiKey Part Number
112-VS-50WQ04FNTR-M3TR-ND - Tape & Reel (TR)
112-VS-50WQ04FNTR-M3CT-ND - Cut Tape (CT)
112-VS-50WQ04FNTR-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-50WQ04FNTR-M3
Description
DIODE SCHOTTKY 40V 5.5A TO252AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 40 V 5.5A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5.5A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 40 V
Capacitance @ Vr, F
405pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,58000 Kč19,58 Kč
1012,65100 Kč126,51 Kč
10010,00300 Kč1 000,30 Kč
5007,75608 Kč3 878,04 Kč
1 0007,03238 Kč7 032,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,82538 Kč11 650,76 Kč
4 0005,17830 Kč20 713,20 Kč
6 0005,15988 Kč30 959,28 Kč
Manufacturers Standard Package
Unit Price without VAT:19,58000 Kč
Unit Price with VAT:23,69180 Kč