
VS-20ETF12S-M3 | |
|---|---|
DigiKey Part Number | 112-VS-20ETF12S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-20ETF12S-M3 |
Description | DIODE STANDARD 1200V 20A TO263AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.31 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 400 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,94000 Kč | 75,94 Kč |
| 10 | 49,66400 Kč | 496,64 Kč |
| 100 | 34,72110 Kč | 3 472,11 Kč |
| 500 | 28,33736 Kč | 14 168,68 Kč |
| 1 000 | 26,28672 Kč | 26 286,72 Kč |
| 2 000 | 24,88918 Kč | 49 778,36 Kč |
| Unit Price without VAT: | 75,94000 Kč |
|---|---|
| Unit Price with VAT: | 91,88740 Kč |









